
8532-25L | |
|---|---|
DigiKey Part Number | DN3225TR-ND - Tape & Reel (TR) DN3225CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8532-25L |
Description | FIXED IND 100UH 1.3A 208 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 1.3 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 8532-25L Models |
Category | Current - Saturation (Isat) 640mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 208mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 4,84800 € | 48,48 € |
| 100 | 4,01480 € | 401,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,49277 € | 1.676,53 € |
| 960 | 3,29457 € | 3.162,79 € |
| 1.440 | 3,28009 € | 4.723,33 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

