
8532-16L | |
|---|---|
DigiKey Part Number | DN3216TR-ND - Tape & Reel (TR) DN3216CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8532-16L |
Description | FIXED IND 18UH 2.84A 44 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Inductor 2.84 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 8532-16L Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 44mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8532R-16L | Delevan | 0 | DN7828TR-ND | 3,45535 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,45535 € | 1.658,57 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |


