3.9 µH Unshielded Inductor 4.56 A 17mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532-08K

DigiKey Part Number
8532-08K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8532-08K
Description
FIXED IND 3.9UH 4.56A 17 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Inductor 4.56 A 17mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
8532-08K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Unshielded
DC Resistance (DCR)
17mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.880" L x 0.330" W (22.35mm x 8.38mm)
Height - Seated (Max)
0.286" (7.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4803,60798 €1.731,83 €
Manufacturers Standard Package
Unit Price without VAT:3,60798 €
Unit Price with VAT:4,29350 €