6446-028 | |
|---|---|
DigiKey Part Number | 6446-028-ND |
Manufacturer | |
Manufacturer Product Number | 6446-028 |
Description | PWR XFMR LAMINATED 20VA TH |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.44A, Series 720mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Delevan | Center Tap No |
Series | Power - Max 20VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.15mm L x 47.63mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 1.44A, Series 720mA | Weight 0.9 lb (408.23 g) |
Primary Winding(s) Dual |