6444-010 | |
|---|---|
DigiKey Part Number | 6444-010-ND |
Manufacturer | |
Manufacturer Product Number | 6444-010 |
Description | PWR XFMR LAMINATED 5VA TH |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Delevan | Center Tap No |
Series | Power - Max 5VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.28mm L x 33.32mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 33.32mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 1A, Series 500mA | Weight 0.37 lb (167.83 g) |
Primary Winding(s) Dual |