
6055-024 | |
|---|---|
DigiKey Part Number | 6055-024-ND |
Manufacturer | |
Manufacturer Product Number | 6055-024 |
Description | PWR XFMR LAMINATED 48VA TH |
Customer Reference | |
Detailed Description | Laminated Core 48VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 48VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.4 lbs (635 g) |

