What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6052-016

DigiKey Part Number
6052-016-ND
Manufacturer
Manufacturer Product Number
6052-016
Description
PWR XFMR LAMINATED 6VA TH
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 700mA, Series 350mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 700mA, Series 350mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
23.80mm
Voltage - Isolation
1500Vrms
Weight
0.438 lb (198.67 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.