What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051-034

DigiKey Part Number
6051-034-ND
Manufacturer
Manufacturer Product Number
6051-034
Description
PWR XFMR LAMINATED 2.5VA TH
Customer Reference
Detailed Description
Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 146mA, Series 73mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Delevan
Center Tap
No
Series
Power - Max
2.5VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
47.60mm L x 39.60mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
16.50mm
Voltage - Secondary (Full Load)
Parallel 17V, Series 34V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 146mA, Series 73mA
Weight
0.313 lb (141.97 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.