6023-010 | |
|---|---|
DigiKey Part Number | 6023-010-ND |
Manufacturer | |
Manufacturer Product Number | 6023-010 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Delevan | Center Tap No |
Series | Power - Max 2.4VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.93mm L x 28.58mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 500mA, Series 250mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Dual |