
6022-016 | |
|---|---|
DigiKey Part Number | 6022-016-ND |
Manufacturer | |
Manufacturer Product Number | 6022-016 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 140mA, Series 70mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 140mA, Series 70mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 23.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |

