What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6022-012

DigiKey Part Number
6022-012-ND
Manufacturer
Manufacturer Product Number
6022-012
Description
PWR XFMR LAMINATED 1.1VA TH
Customer Reference
Detailed Description
Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 180mA, Series 90mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Delevan
Center Tap
No
Series
Power - Max
1.1VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
34.93mm L x 28.58mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
23.80mm
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 180mA, Series 90mA
Weight
0.17 lb (77.11 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.