
6017-020 | |
|---|---|
DigiKey Part Number | 6017-020-ND |
Manufacturer | |
Manufacturer Product Number | 6017-020 |
Description | PWR XFMR LAMINATED 36VA TH |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 3.6A, Series 1.8A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 3.6A, Series 1.8A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.67mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |

