What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6017-012

DigiKey Part Number
6017-012-ND
Manufacturer
Manufacturer Product Number
6017-012
Description
PWR XFMR LAMINATED 36VA TH
Customer Reference
Detailed Description
Laminated Core 36VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 5.7A, Series 2.85A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Delevan
Center Tap
No
Series
Power - Max
36VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
66.68mm L x 55.55mm W
Voltage - Primary
115V
Height - Seated (Max)
39.67mm
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 5.7A, Series 2.85A
Weight
1.1 lbs (499 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.