What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6016-048

DigiKey Part Number
6016-048-ND
Manufacturer
Manufacturer Product Number
6016-048
Description
PWR XFMR LAMINATED 20VA TH
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 800mA, Series 400mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Delevan
Center Tap
No
Series
Power - Max
20VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
57.15mm L x 47.63mm W
Voltage - Primary
115V
Height - Seated (Max)
36.50mm
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 800mA, Series 400mA
Weight
0.8 lb (362.87 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.