
6016-016 | |
|---|---|
DigiKey Part Number | 6016-016-ND |
Manufacturer | |
Manufacturer Product Number | 6016-016 |
Description | PWR XFMR LAMINATED 20VA TH |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 2.5A, Series 1.25A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 2.5A, Series 1.25A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |

