What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6012-016

DigiKey Part Number
6012-016-ND
Manufacturer
Manufacturer Product Number
6012-016
Description
PWR XFMR LAMINATED 1.1VA TH
Customer Reference
Detailed Description
Laminated Core 1.1VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 140mA, Series 70mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Delevan
Center Tap
No
Series
Power - Max
1.1VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
34.93mm L x 28.58mm W
Voltage - Primary
115V
Height - Seated (Max)
23.80mm
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 140mA, Series 70mA
Weight
0.17 lb (77.11 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.