
5HCR-100 | |
|---|---|
DigiKey Part Number | 5HCR-100-ND |
Manufacturer | |
Manufacturer Product Number | 5HCR-100 |
Description | FIXED IND 100UH 5A 50 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 5 A 50mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5HCR-100 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 7A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 50mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder (Open) |
Inductance | Size / Dimension 0.875" Dia x 1.375" L (22.23mm x 34.93mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,42400 € | 1.071,20 € |
| Unit Price without VAT: | 21,42400 € |
|---|---|
| Unit Price with VAT: | 25,49456 € |

