
5747R-7R7ML | |
|---|---|
DigiKey Part Number | 197-5747R-7R7MLTR-ND - Tape & Reel (TR) 197-5747R-7R7MLCT-ND - Cut Tape (CT) 197-5747R-7R7MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5747R-7R7ML |
Description | FIXED IND 7.7UH 10.3A 7.56 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.7 µH Shielded Wirewound Inductor 10.3 A 7.56Ohm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.56Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 3 Lead |
Inductance | Size / Dimension 0.571" L x 0.571" W (14.50mm x 14.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 6,15100 € | 61,51 € |
| 25 | 5,69080 € | 142,27 € |
| 50 | 5,36620 € | 268,31 € |
| 100 | 5,23520 € | 523,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,77230 € | 954,46 € |
| 400 | 4,50113 € | 1.800,45 € |
| 600 | 4,34990 € | 2.609,94 € |
| 1.000 | 4,27712 € | 4.277,12 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

