
5747R-7R4MH | |
|---|---|
DigiKey Part Number | 197-5747R-7R4MHTR-ND - Tape & Reel (TR) 197-5747R-7R4MHCT-ND - Cut Tape (CT) 197-5747R-7R4MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5747R-7R4MH |
Description | FIXED IND 7.4UH 13A 4.44 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.4 µH Shielded Wirewound Inductor 13 A 4.44Ohm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.44Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.571" W (14.50mm x 14.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 5,98900 € | 59,89 € |
| 25 | 5,54080 € | 138,52 € |
| 50 | 5,30120 € | 265,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,64655 € | 929,31 € |
| 400 | 4,38250 € | 1.753,00 € |
| 600 | 4,33097 € | 2.598,58 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

