
5747R-6R1ML | |
|---|---|
DigiKey Part Number | 197-5747R-6R1MLTR-ND - Tape & Reel (TR) 197-5747R-6R1MLCT-ND - Cut Tape (CT) 197-5747R-6R1MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5747R-6R1ML |
Description | FIXED IND 6.1UH 12.5A 5.4 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.1 µH Shielded Wirewound Inductor 12.5 A 5.4Ohm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.4Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 3 Lead |
Inductance | Size / Dimension 0.571" L x 0.571" W (14.50mm x 14.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 6,20000 € | 62,00 € |
| 25 | 5,73640 € | 143,41 € |
| 50 | 5,40920 € | 270,46 € |
| 100 | 5,27710 € | 527,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,81050 € | 962,10 € |
| 400 | 4,53713 € | 1.814,85 € |
| 600 | 4,38470 € | 2.630,82 € |
| 1.000 | 4,31134 € | 4.311,34 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

