New Product
Image for 5747R-150MH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5747R-150MH

DigiKey Part Number
197-5747R-150MHTR-ND - Tape & Reel (TR)
197-5747R-150MHCT-ND - Cut Tape (CT)
197-5747R-150MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5747R-150MH
Description
FIXED IND 15UH 9.6A 8.4 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 9.6 A 8.4Ohm Max Nonstandard, 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
8.4Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard, 3 Lead
Inductance
Size / Dimension
0.571" L x 0.571" W (14.50mm x 14.50mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,54000 €7,54 €
106,20000 €62,00 €
255,73640 €143,41 €
505,40920 €270,46 €
1005,27710 €527,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004,81050 €962,10 €
4004,53713 €1.814,85 €
6004,38470 €2.630,82 €
1.0004,31134 €4.311,34 €
Manufacturers Standard Package
Unit Price without VAT:7,54000 €
Unit Price with VAT:8,97260 €