5526R-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.203
Unit Price: 1,36000 €
Datasheet
Image for 5526R-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5526R-7

DigiKey Part Number
5526R-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5526R-7
Description
FIXED IND 246NH 3A SURFACE MOUNT
Customer Reference
Detailed Description
246 nH Unshielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Q @ Freq
95 @ 50MHz
Series
Frequency - Self Resonant
685MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
50 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.420" L x 0.235" W (10.67mm x 5.97mm)
Tolerance
±5%
Height - Seated (Max)
0.250" (6.35mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIAC-4125C-R246J-TAbracon LLC1.203535-12011-1-ND1,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes