
5526R-4 | |
|---|---|
DigiKey Part Number | 5526R-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5526R-4 |
Description | FIXED IND 169NH 3A SURFACE MOUNT |
Customer Reference | |
Detailed Description | 169 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5526R-4 Models |
Category | Shielding Unshielded |
Mfr | Q @ Freq 95 @ 50MHz |
Series | Frequency - Self Resonant 875MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.420" L x 0.235" W (10.67mm x 5.97mm) |
Tolerance ±5% | Height - Seated (Max) 0.250" (6.35mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744918217 | Würth Elektronik | 1.000 | 732-744918217CT-ND | 1,05000 € | Similar |


