Similar

5526R-12 | |
|---|---|
DigiKey Part Number | 197-5526R-12TR-ND - Tape & Reel (TR) 197-5526R-12CT-ND - Cut Tape (CT) 197-5526R-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5526R-12 |
Description | FIXED IND 538NH 2A SURFACE MOUNT |
Customer Reference | |
Detailed Description | 538 nH Unshielded Wirewound Inductor 2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5526R-12 Models |
Category | Shielding Unshielded |
Mfr | Q @ Freq 87 @ 50MHz |
Series | Frequency - Self Resonant 490MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.420" L x 0.250" W (10.67mm x 6.35mm) |
Tolerance ±5% | Height - Seated (Max) 0.235" (5.97mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIAC-4125C-R538J-T | Abracon LLC | 12.903 | 535-12016-1-ND | 1,25000 € | Similar |


