5526-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 2.019
Unit Price: 1,06000 €
Datasheet
Image for 5526-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5526-5

DigiKey Part Number
DN4015TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5526-5
Description
FIXED IND 206NH 3A SURFACE MOUNT
Customer Reference
Detailed Description
206 nH Unshielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
95 @ 50MHz
Frequency - Self Resonant
800MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.420" L x 0.250" W (10.67mm x 6.35mm)
Height - Seated (Max)
0.235" (5.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes