
5500R-685K | |
|---|---|
DigiKey Part Number | 5500R-685KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5500R-685K |
Description | FIXED IND 6.8MH 420MA 5.75 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Inductor 420 mA 5.75Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5500R-685K Models |
Category | Current - Saturation (Isat) 210mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.75Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.050" L x 0.495" W (26.67mm x 12.57mm) |
Current Rating (Amps) | Height - Seated (Max) 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,56883 € | 3.341,30 € |
| Unit Price without VAT: | 5,56883 € |
|---|---|
| Unit Price with VAT: | 6,62691 € |

