3.3 mH Unshielded Inductor 630 mA 2.53Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500R-335K

DigiKey Part Number
5500R-335KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5500R-335K
Description
FIXED IND 3.3MH 630MA 2.53 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 mH Unshielded Inductor 630 mA 2.53Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
5500R-335K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Unshielded
DC Resistance (DCR)
2.53Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.050" L x 0.495" W (26.67mm x 12.57mm)
Height - Seated (Max)
0.520" (13.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6004,54073 €2.724,44 €
Unit Price without VAT:4,54073 €
Unit Price with VAT:5,40347 €