
5500R-273K | |
|---|---|
DigiKey Part Number | 5500R-273KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5500R-273K |
Description | FIXED IND 27UH 6.3A 25 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Inductor 6.3 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5500R-273K Models |
Category | Current - Saturation (Isat) 3.38A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.050" L x 0.495" W (26.67mm x 12.57mm) |
Current Rating (Amps) | Height - Seated (Max) 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,37540 € | 537,54 € |
| Unit Price without VAT: | 5,37540 € |
|---|---|
| Unit Price with VAT: | 6,39673 € |

