22 mH Unshielded Inductor 230 mA 18Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500R-226K

DigiKey Part Number
5500R-226KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5500R-226K
Description
FIXED IND 22MH 230MA 18 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 mH Unshielded Inductor 230 mA 18Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
5500R-226K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
120mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
18Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
1.050" L x 0.495" W (26.67mm x 12.57mm)
Current Rating (Amps)
Height - Seated (Max)
0.520" (13.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6005,52463 €3.314,78 €
Unit Price without VAT:5,52463 €
Unit Price with VAT:6,57431 €