
5500R-126K | |
|---|---|
DigiKey Part Number | 5500R-126KTR-ND - Tape & Reel (TR) 5500R-126KCT-ND - Cut Tape (CT) 5500R-126KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5500R-126K |
Description | FIXED IND 12MH 330MA 9.34 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 mH Unshielded Inductor 330 mA 9.34Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5500R-126K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 160mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.34Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.050" L x 0.495" W (26.67mm x 12.57mm) | |
Height - Seated (Max) | 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,49900 € | 64,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,34700 € | 534,70 € |
| 200 | 5,04265 € | 1.008,53 € |
| 300 | 4,87297 € | 1.461,89 € |
| 500 | 4,66752 € | 2.333,76 € |
| 700 | 4,54074 € | 3.178,52 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

