
5500-823J | |
|---|---|
DigiKey Part Number | 5500-823J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5500-823J |
Description | FIXED IND 82UH 3.88A 66 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Inductor 3.88 A 66mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 5500-823J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.94A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 1.080" L x 0.510" W (27.44mm x 12.96mm) | |
Height - Seated (Max) | 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,52398 € | 3.314,39 € |
| Unit Price without VAT: | 5,52398 € |
|---|---|
| Unit Price with VAT: | 6,57354 € |

