
5500-155K | |
|---|---|
DigiKey Part Number | 5500-155K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5500-155K |
Description | FIXED IND 1.5MH 920MA 1.18 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Inductor 920 mA 1.18Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 5500-155K Models |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.18Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 1.080" L x 0.510" W (27.44mm x 12.96mm) |
Current Rating (Amps) | Height - Seated (Max) 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,52463 € | 3.314,78 € |
| Unit Price without VAT: | 5,52463 € |
|---|---|
| Unit Price with VAT: | 6,57431 € |

