
5500-125J | |
|---|---|
DigiKey Part Number | 5500-125J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5500-125J |
Description | FIXED IND 1.2MH 1.01A 977 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Inductor 1.01 A 977mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 5500-125J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 510mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 977mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 1.080" L x 0.510" W (27.44mm x 12.96mm) | |
Height - Seated (Max) | 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,67565 € | 3.405,39 € |
| Unit Price without VAT: | 5,67565 € |
|---|---|
| Unit Price with VAT: | 6,75402 € |

