Image for 5500-104J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500-104J

DigiKey Part Number
5500-104J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5500-104J
Description
FIXED IND 100UH 3.44A 84 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Inductor 3.44 A 84mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
5500-104J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
1.76A
Shielding
Unshielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
1.080" L x 0.510" W (27.44mm x 12.96mm)
Height - Seated (Max)
0.520" (13.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6005,52398 €3.314,39 €
Unit Price without VAT:5,52398 €
Unit Price with VAT:6,57354 €