
5400R-686H | |
|---|---|
DigiKey Part Number | 5400R-686H-ND |
Manufacturer | |
Manufacturer Product Number | 5400R-686H |
Description | FIXED IND 68MH 78MA 6.47 OHM TH |
Customer Reference | |
Detailed Description | 68 mH Unshielded Inductor 78 mA 6.47Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 5400R-686H Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.47Ohm Max |
Series | Frequency - Self Resonant 48kHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±3% | Size / Dimension 1.300" Dia (33.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.730" (18.54mm) |
Current - Saturation (Isat) 78mA |

