
5400R-566G | |
|---|---|
DigiKey Part Number | 5400R-566G-ND |
Manufacturer | |
Manufacturer Product Number | 5400R-566G |
Description | FIXED IND 56MH 86MA 5.83 OHM TH |
Customer Reference | |
Detailed Description | 56 mH Unshielded Inductor 86 mA 5.83Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 5400R-566G Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.83Ohm Max |
Series | Frequency - Self Resonant 62kHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±2% | Size / Dimension 1.300" Dia (33.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.730" (18.54mm) |
Current - Saturation (Isat) 86mA |

