
5400R-396K | |
|---|---|
DigiKey Part Number | 5400R-396K-ND |
Manufacturer | |
Manufacturer Product Number | 5400R-396K |
Description | FIXED IND 39MH 104MA 4.8 OHM TH |
Customer Reference | |
Detailed Description | 39 mH Unshielded Inductor 104 mA 4.8Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 5400R-396K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 104mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 92kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.300" Dia (33.02mm) | |
Height - Seated (Max) | 0.730" (18.54mm) |

