Image for 5400-826J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5400-826J

DigiKey Part Number
5400-826J-ND
Manufacturer
Manufacturer Product Number
5400-826J
Description
FIXED IND 82MH 71MA 8.89 OHM TH
Customer Reference
Detailed Description
82 mH Unshielded Inductor 71 mA 8.89Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
5400-826J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
8.89Ohm Max
Series
Frequency - Self Resonant
35kHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
1.300" Dia (33.02mm)
Current Rating (Amps)
Height - Seated (Max)
0.730" (18.54mm)
Current - Saturation (Isat)
71mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.