
5400-566J | |
|---|---|
DigiKey Part Number | 5400-566J-ND |
Manufacturer | |
Manufacturer Product Number | 5400-566J |
Description | FIXED IND 56MH 86MA 5.83 OHM TH |
Customer Reference | |
Detailed Description | 56 mH Unshielded Inductor 86 mA 5.83Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 5400-566J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 86mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.83Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 62kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.300" Dia (33.02mm) | |
Height - Seated (Max) | 0.730" (18.54mm) |

