Image for 5400-276J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5400-276J

DigiKey Part Number
5400-276J-ND
Manufacturer
Manufacturer Product Number
5400-276J
Description
FIXED IND 27MH 124MA 3.15 OHM TH
Customer Reference
Detailed Description
27 mH Unshielded Inductor 124 mA 3.15Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
5400-276J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
124mA
Shielding
Unshielded
DC Resistance (DCR)
3.15Ohm Max
Q @ Freq
-
Frequency - Self Resonant
127kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.300" Dia (33.02mm)
Height - Seated (Max)
0.730" (18.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.