Similar

Category | Current - Saturation (Isat) 230mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7.8Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.5MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.530" L x 0.420" W (13.46mm x 10.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1005-222KL | Bourns Inc. | 25.255 | SDR1005-222KLCT-ND | 0,59000 € | Similar |


