
511R-8J | |
|---|---|
DigiKey Part Number | 511R-8J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511R-8J |
Description | FIXED IND 300NH 1.675A 80 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Wirewound Inductor 1.675 A 80mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 511R-8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 45 @ 25MHz | |
Frequency - Self Resonant | 380MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07037 € | 2.675,93 € |
| Unit Price without VAT: | 1,07037 € |
|---|---|
| Unit Price with VAT: | 1,27374 € |

