
511R-8F | |
|---|---|
DigiKey Part Number | 511R-8F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511R-8F |
Description | FIXED IND 300NH 1.675A 80 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Wirewound Inductor 1.675 A 80mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 380MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,56133 € | 11.403,32 € |
| Unit Price without VAT: | 4,56133 € |
|---|---|
| Unit Price with VAT: | 5,42798 € |

