Image for 511R-4H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511R-4H

DigiKey Part Number
511R-4H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
511R-4H
Description
FIXED IND 200NH 2.185A 47 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 nH Unshielded Wirewound Inductor 2.185 A 47mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
511R-4H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
47mOhm Max
Series
Q @ Freq
50 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
475MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±3%
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,96974 €4.924,35 €
Manufacturers Standard Package
Unit Price without VAT:1,96974 €
Unit Price with VAT:2,34399 €