
511R-14J | |
|---|---|
DigiKey Part Number | 511R-14J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511R-14J |
Description | FIXED IND 510NH 1.315A 130 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 nH Unshielded Wirewound Inductor 1.315 A 130mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 511R-14J Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 300MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,31272 € | 3.281,80 € |
| Unit Price without VAT: | 1,31272 € |
|---|---|
| Unit Price with VAT: | 1,56214 € |

