
511-42H | |
|---|---|
DigiKey Part Number | 511-42H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511-42H |
Description | FIXED IND 7.5UH 420MA 550 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Unshielded Molded Inductor 420 mA 550mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 511-42H Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 550mOhm Max |
Series | Q @ Freq 50 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,58612 € | 3.965,30 € |
| Unit Price without VAT: | 1,58612 € |
|---|---|
| Unit Price with VAT: | 1,88748 € |

