
511-3F | |
|---|---|
DigiKey Part Number | 511-3F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511-3F |
Description | FIXED IND 180NH 2.285A 43 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Molded Inductor 2.285 A 43mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 43mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 500MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,70238 € | 9.255,95 € |
| Unit Price without VAT: | 3,70238 € |
|---|---|
| Unit Price with VAT: | 4,40583 € |

