
511-34J | |
|---|---|
DigiKey Part Number | 197-511-34JTR-ND - Tape & Reel (TR) 197-511-34JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 511-34J |
Description | FIXED IND 3.6UH 325MA 2.15 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Unshielded Molded Inductor 325 mA 2.15Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 511-34J Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.15Ohm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 105MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,86600 € | 18,66 € |
| 25 | 1,72680 € | 43,17 € |
| 50 | 1,62800 € | 81,40 € |
| 100 | 1,53500 € | 153,50 € |
| 250 | 1,42032 € | 355,08 € |
| 500 | 1,39138 € | 695,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26314 € | 1.263,14 € |
| 2.000 | 1,19137 € | 2.382,74 € |
| 3.000 | 1,15135 € | 3.454,05 € |
| 5.000 | 1,13674 € | 5.683,70 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

