
511-28H | |
|---|---|
DigiKey Part Number | 511-28H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511-28H |
Description | FIXED IND 2UH 530MA 800 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Molded Inductor 530 mA 800mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 800mOhm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 140MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,96974 € | 4.924,35 € |
| Unit Price without VAT: | 1,96974 € |
|---|---|
| Unit Price with VAT: | 2,34399 € |

