
511-28G | |
|---|---|
DigiKey Part Number | 511-28G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511-28G |
Description | FIXED IND 2UH 530MA 800 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Molded Inductor 530 mA 800mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 511-28G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,67647 € | 6.691,18 € |
| Unit Price without VAT: | 2,67647 € |
|---|---|
| Unit Price with VAT: | 3,18500 € |

